
Number
Highlights & Details
Project housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
100 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 100 x 90 mm
- RoHS-compliant
Yes
- Type
RL6365-F
Documents & Downloads
Datasheet
Datasheet 534451 Hammond Electronics RL6365-F Universal enclosure 125 x 100 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 534451 Hammond Electronics RL6365-F Universal enclosure 125 x 100 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Information
Information 534451 Hammond Electronics RL6365-F Universal enclosure 125 x 100 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
This text is machine translated.

