
Number
Highlights & Details
Project housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
175 mm
- Width
125 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 175 x 125 x 70 mm
- RoHS-compliant
Yes
- Type
RL6555
Documents & Downloads
Datasheet
Datasheet 531864 Hammond Electronics RL6555 Universal enclosure 175 x 125 x 70 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 531864 Hammond Electronics RL6555 Universal enclosure 175 x 125 x 70 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Information
Information 531864 Hammond Electronics RL6555 Universal enclosure 175 x 125 x 70 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
This text is machine translated.

