
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing Ritec RM
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP43
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
180 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 180 x 75 mm
- RoHS-compliant
Yes
- Type
RM2095M
Documents & Downloads
Datasheet
Datasheet 534443 Hammond Electronics RM2095M Universal enclosure 250 x 180 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 534443 Hammond Electronics RM2095M Universal enclosure 250 x 180 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
Plastic case for universal applications.
This text is machine translated.
This text is machine translated.

