
Highlights & Details
Aluminium rack mounting/table case, 5U, 559 mm deep
- Robust yet light-weight construction made of aluminum components.
- Suitable for desktop or rack mounting
- The collapsible design is delivered dismantled to make handling easier and protect transportation.
- Side panels made from extruded aluminum (3.2 mm thick)
- Front and rear walls made from extruded aluminum (3.2 mm thick)
- Upper and lower side made of flat aluminum (1.6 mm thick)
- Use with or without rack mounting brackets is possible. One pair is included with 19-inch mounting versions.
- The casing is provided with a robust, structured black powder coating.
- Drawhandles and an adjustable rack mounting kit for deeper models are available separately.
- RoHS compliant.
- Made in North America.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Desktop case
- Features
vented
- Material
Aluminium
- Factory colour
Black
- Length
222 mm
- Width
422 mm
- Content
1 pc(s)
- Dim
(L x W) 222 mm x 422 mm
- RoHS-compliant
Yes
- Weight
7.26 kg
- Depth
559 mm
- Type
RM5U1922VBK
Documents & Downloads
Datasheet
Datasheet 3462474 Hammond Electronics RM5U1922VBK Desktop case 222 x 422 x 559 Aluminium Black 1 pc(s)
Datasheet 3462474 Hammond Electronics RM5U1922VBK Desktop case 222 x 422 x 559 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462474 Hammond Electronics RM5U1922VBK Desktop case 222 x 422 x 559 Aluminium Black 1 pc(s)










