
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 6.71
-25 %
€ 5.03
plus VAT.
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
65 mm
- Width
60 mm
- Height
40 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 60 x 40 mm
- RoHS-compliant
Yes
- Type
RP1025
- Material (details)
ABS plastic
- Type
RP1025
Documents & Downloads
Datasheet
Datasheet 531446 Hammond Electronics RP1025 Universal enclosure 65 x 60 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531446 Hammond Electronics RP1025 Universal enclosure 65 x 60 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



