
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
65 mm
- Width
60 mm
- Height
40 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 60 x 40 mm
- RoHS-compliant
Yes
- Type
RP1025C
- Wireless charging
Yes
- Material (details)
ABS plastic
Documents & Downloads
Datasheet
Datasheet 539044 Hammond Electronics RP1025C Universal enclosure 65 x 60 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539044 Hammond Electronics RP1025C Universal enclosure 65 x 60 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



