
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
85 mm
- Width
80 mm
- Height
55 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
RP1065
- Material (details)
ABS plastic
- Type
RP1065
Documents & Downloads
Datasheet
Datasheet 531460 Hammond Electronics RP1065 Universal enclosure 85 x 80 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531460 Hammond Electronics RP1065 Universal enclosure 85 x 80 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



