
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 8.39
-30 %
€ 5.87
plus VAT.
Only 8 Piece(s) available
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
85 mm
- Width
80 mm
- Height
55 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
RP1065C
- Material (details)
ABS plastic
Documents & Downloads
Datasheet
Datasheet 539056 Hammond Electronics RP1065C Universal enclosure 85 x 80 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539056 Hammond Electronics RP1065C Universal enclosure 85 x 80 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



