
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 9.24
-9 %
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
105 mm
- Width
75 mm
- Height
40 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 105 x 75 x 40 mm
- RoHS-compliant
Yes
- Type
RP1085
- Material (details)
ABS plastic
Documents & Downloads
Datasheet
Datasheet 534355 Hammond Electronics RP1085 Universal enclosure 105 x 75 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534355 Hammond Electronics RP1085 Universal enclosure 105 x 75 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



