
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 18.48
-5 %
€ 17.64
plus VAT.
Only 6 Piece(s) available
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
186 mm
- Width
146 mm
- Height
110 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 186 x 146 x 110 mm
- RoHS-compliant
Yes
- Type
RP1385
- Material (details)
ABS plastic
Documents & Downloads
Datasheet
Datasheet 534363 Hammond Electronics RP1385 Universal enclosure 186 x 146 x 110 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534363 Hammond Electronics RP1385 Universal enclosure 186 x 146 x 110 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.



