
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 31.92
-21 %
€ 25.20
plus VAT.
Only 2 Piece(s) available
Highlights & Details
RP Casing series
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
220 mm
- Width
165 mm
- Height
85 mm
- Standards
UL94HB
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 165 x 85 mm
- RoHS-compliant
Yes
- Type
RP1465C
- Material (details)
ABS plastic
Documents & Downloads
Datasheet
Datasheet 539193 Hammond Electronics RP1465C Universal enclosure 220 x 165 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539193 Hammond Electronics RP1465C Universal enclosure 220 x 165 x 85 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.


