
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 5.03
-20 %
€ 4.03
plus VAT.
Highlights & Details
Miniature housing with flange
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey
- Length
100 mm
- Width
40 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 40 x 15 mm
- RoHS-compliant
Yes
- Type
1551UUFLGY
Documents & Downloads
Datasheet
Datasheet 2345525 Hammond Electronics 1551UUFLGY Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345525 Hammond Electronics 1551UUFLGY Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)









