
Highlights & Details
IP66, Type 4X stainless steel junction box, hinged door with twist lock
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Length
152 mm
- Width
102 mm
- Height
102 mm
- Content
1 pc(s)
- Type
EJ644SS
- Dim
(L x W x H) 152 x 102 x 102 mm
- RoHS-compliant
Yes
- Manufacturer part #
EJ644SS
- Depth
102 mm
Documents & Downloads
Datasheet
Datasheet 2283802 Hammond Electronics Wall-mount enclosure 152 x 102 x 102 x 102 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2283802 Hammond Electronics Wall-mount enclosure 152 x 102 x 102 x 102 Stainless steel Stainless steel 1 pc(s) Piece











