
Highlights & Details
IP66, Type 4X stainless steel junction box, hinged door with twist lock
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Length
203 mm
- Width
152 mm
- Height
89 mm
- Content
1 pc(s)
- Type
EJ863SS
- Dim
(L x W x H) 203 x 152 x 89 mm
- RoHS-compliant
Yes
- Manufacturer part #
EJ863SS
- Depth
89 mm
Documents & Downloads
Datasheet
Datasheet 2283801 Hammond Electronics Wall-mount enclosure 203 x 152 x 89 x 89 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2283801 Hammond Electronics Wall-mount enclosure 203 x 152 x 89 x 89 Stainless steel Stainless steel 1 pc(s) Piece











