
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Filter insert
Our service for you
Technical specifications
- Product type
Spare filter
- Factory colour
Black
- Length
305 mm
- Width
305 mm
- Height
24 mm
- Dim
(L x W x H) 305 x 305 x 24 mm
- Material
Acrylonitrile butadiene styrene
- Content
1 pc(s)
- Type
XPFA254BK
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1546240 Hammond Electronics XPFA254BK Spare filter Acrylonitrile butadiene styrene Black (L x W x H) 305 x 305 x 24 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546240 Hammond Electronics XPFA254BK Spare filter Acrylonitrile butadiene styrene Black (L x W x H) 305 x 305 x 24 mm 1 pc(s)

