There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
With a wide gripping cut-out for easy orientation and optimal access to the documents
The slightly sloped front end panel of the letter shelf prevents slipping out of the documents
Compatible with all standard letter files
Space for labelling clip 1021
Paper formats: DIN A4/C4
Dimensions (W x D x H): 255 x 348 x 65 mm
Material: High-quality plastic, polystirene (PS)
Colour: green
Technical specifications
Product type
Letter tray
Promotional item type
KLASSIK
Paper size
A4
C4
Factory colour
Green
Cutout
Yes
Material
Polystyrene
nestable
Yes
Width
255 mm
Height
65 mm
Depth
348 mm
Content
1 pc(s)
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Factory colour
HAN 1027-X-05 KLASSIK Letter tray A4, C4 Green 1 pc(s)
777364
This article
Green
HAN 1027-X-191 KLASSIK Letter tray A4, C4 Dark grey 1 pc(s)
1548112
Dark grey
HAN 1027-X-17 KLASSIK Letter tray A4, C4 Red 1 pc(s)
1548174
Red
HAN 1027-X-11 KLASSIK Letter tray A4, C4 Light grey 1 pc(s)
777367
Light grey
HAN 1027-X-12 KLASSIK Letter tray A4, C4 White 1 pc(s)
777368
White
HAN 1027-X-13 KLASSIK Letter tray A4, C4 Black 1 pc(s)
777369
Black
HAN 1027-X-14 KLASSIK Letter tray A4, C4 Blue 1 pc(s)
777370
Blue
HAN 1027-X-15 KLASSIK Letter tray A4, C4 Yellow 1 pc(s)
777371
Yellow
Description
Standard Letter Tray C4, in attractive colors and glossy transparent, and now also in two different heights. Made from anti-static, heavy metals polystyrene.
Scope of delivery
1 Letter shelf
Description
Standard Letter Tray C4, in attractive colors and glossy transparent, and now also in two different heights. Made from anti-static, heavy metals polystyrene.