
HAN Card index box Natural wood 506 No. of cards (max.): 900 cards A6 landscape
Highlights & Details
- Card index tray DIN A6 horizontal, for 900 cards, including a metal supportIn high-quality pea-quality simple, timeless, durable and extremely durableThe individual wooden structure underlines the special feature of this noble natural productWith solid metal base, stable metal support and 2 practical recessed gripsNon-slip due to anti-mist felt baseCapacity: 900 cardsUse for card format: DIN A6 landscapeOptional accessories: Register A-Z DIN A6, transverse (article no. 986) and DIN A6 metal support (article no. 6)Outer dimensions (W x D x H) 170 x 250 x 75 mmMaterial: Wood (birch)Color: Natural wood
- This text is machine translated.
Technical specifications
- Product type
Card index box
- Factory colour
Natural wood
- Supported card types
A6 landscape
- No. of compartments
2
- No. of stabilizers
1
- Locking type
Flap
- Feature description
incl. metal prop
retractable lid with handle
- Writable area
Yes
- Label
No
- Lid colour
Natural wood
- Material
Wood
Beechwood
- Width
193 mm
- Height
144 mm
- Depth
250 mm
- No. of cards (max.)
900 cards
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 335164 HAN HAN - Kartei - für A6 - Kapazität: 900 Blätter 506 Card index box Natural wood No. of cards (max.): 900 cards A6 lan
User & Safety Instructions
User & Safety Instructions 335164 HAN HAN - Kartei - für A6 - Kapazität: 900 Blätter 506 Card index box Natural wood No. of cards (max.): 900 cards A6 lan




