
Hannspree EB241CJB LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms HDMI™, DisplayPort, USB C®, USB type A,

Hannspree EB241CJB LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB type A, USB type B;Height adjustable, USB docking station, VESA Mount 100 x 100 mm, Full HD, Blue light reduction, Tiltable, Portrait view, Swivelling, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
TN LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
6 ms
- Static contrast ratio
20 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB type A
USB type B
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
USB docking station
VESA Mount 100 x 100 mm
Full HD
Blue light reduction
Tiltable
Portrait view
Swivelling
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
80°
- Hor. viewing angle
120°
- Vertical viewing angle
110°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538 mm
- Height
501 mm
- Depth
225 mm
- Weight
4.9 kg
- Dim
(W x H x D) 538 x 501 x 225 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.29 W
- Power consumption (ON)
5.2 W
- Standby consumption
0.46 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3558474 Hannspree EB241CJB LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms HDMI™, DisplayPort, USB C®, USB type A,
User & Safety Instructions
User & Safety Instructions 3558474 Hannspree EB241CJB LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms HDMI™, DisplayPort, USB C®, USB type A,
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












