
Hannspree HannsNote2 eBook-Reader, black
Highlights & Details
- Display: 25.4 cm 10 inch (1600 x 1200 Pixel) 60 Hz , Touch colour display
- CPU: Rockchip RK3566 (8 x 1.8 GHz)
- RAM: 4 GB
- Memory size: 64 GB
- Wi-Fi, OTG compatible
- OS: Android™ 13
Technical specifications
- Response time: 5 ms
- Integrated APP: HannsNote2 (for writing and drawing)
- HannsNote2 APP Document support: PDF/JPG/PNG
- EBOOK FORMAT: PDF, EPUB, TXT, CHM, RTF, PRC, HTML, PDB, JPG, PNG BMP, TIFF (support depends on the eBook app)
- USB On-The-Go (OTG): Supported
- Product type
eBook reader
- Model
HannsNote2
- Display (cm)
25.4 cm
- Screen size diagonal (inches)
10 inch
- Display properties
60 Hz
Touch colour display
- Display resolution
1600 x 1200 Pixel
- CPU
Rockchip RK3566 Quad Core A55 @ 1.8 GHz
- CPU series
Rockchip
- Processor/type
RK3566
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
4 GB
- Memory capacity
64 GB
- Resolution of built-in camera
2 MP
- Operating system (Version)
Android™ 13
- Tablet PC features
Wi-Fi
OTG compatible
- Mobile internet
WiFi
- Bluetooth
5.0
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi
- Factory colour
Black
- Width
184.4 mm
- Height
221.5 mm
- Depth
4.9 mm
- Weight
350 g
- Rechargeable battery technology
Li-ion
- Battery capacity
2200 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.8 GHz
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
10 W
- Display
25.4 cm (10 inch)
- Fingerprint
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3290817 Hannspree HannsNote2 WiFi 64 GB Black eBook reader 25.4 cm (10 inch) 1.8 GHz Rockchip Android™ 13 1600 x 1200 Pixel
Description
Thin, light and bright
The HannsNote2 is the thinnest and lightest E-reader in the world with an environment-friendly display, which generates breathtaking pictures and reduces the emission of harmful blue light for maximum eye comfort.
Ultra thin design
Our thinnest and lightest e-reader! It weighs only 4.9 mm Dick and weighs only 350 g - for ultimate portability.
Sunlight visibility
Enables a lively and comfortable reading experience in different lighting environments, from bright sunlight to interior lighting.
Eye-friendly reading
Contrary to the conventional displays, HannsNote2 does not have a background illumination module, so that the device itself does not emit blue light. It is certified by TÜV Rheinland and minimizes eye strain.
Unlimited access to e-books
Thanks to the extensive e-book compatibility you can search and read e-books from a variety of sources, including the latest magazines and extensive book collections.
High refresh rate
HannsNote2 offers an industry leading, ultra-fast picture repetition rate of 5 ms without ghosting.
Natural colours
The Argentum Birefrence® technology delivers vibrant colors and dynamic, natural images for an ultra-realistic and comfortable viewing experience.
Note-taking APP
Integrated APP with support for multi-color notes, PDF editing, drawing and signatures.
Open-source operating system Android 13
The operating system Android 13, together with the 64 GB memory, gives you the freedom to install a wide range of apps.
Built-in camera and microphone on the front side
High-resolution video and audio enable seamless interaction with online learning or remote conferencing.
This text is machine translated.
Scope of delivery
- HannsNote2
- USB-C cable type
- Quick guide








