
Hannspree HO165PTB LCD EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms DisplayPort
Number
Hannspree HO165PTB LCD
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 25 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort;Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.62 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
25 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
700 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Width
387.3 mm
- Height
236.4 mm
- Depth
40 mm
- Weight
2.46 kg
- Dim
(L x W x H) 600 cm x 387.3 mm x 236.4 mm
- Display size
- 23 inch
- Display type
Multi-touch
- Range of uses
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
15 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270540 Hannspree HO165PTB LCD EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms DisplayPort
Description
This text is machine translated.
Features
- ≥6H protective glass, IP65; 24/7
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor
















