
Hannspree HP248WJB LED 60.5 cm (23.8 inch) EEC C (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB A (USB

Hannspree HP 248 WJB 60.45 cm / 23.8" LED monitor
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Full HD, Built-in speakers, Built-in webcam, Tiltable, Height adjustable, Swivelling, Headphone jack, Portrait view, Pivoted, Pivoted
- 178° ultra-wide viewing angle
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
3 x
- Features
Full HD
Built-in speakers
Built-in webcam
Tiltable
Height adjustable
Swivelling
Headphone jack
Portrait view
Pivoted
Pivoted
- Power consumption (standby)
0.26 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
560.7 mm
- Height
564.7 mm
- Depth
200 mm
- Weight
6.8 kg
- Dim
(W x H x D) 560.7 x 564.7 x 200 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.24 W
- Power consumption (ON)
18 W
Documents & Downloads
Datasheet
Datasheet 2354878 Hannspree HP248WJB LED 60.5 cm (23.8 inch) EEC C (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB A (USB
User & Safety Instructions
User & Safety Instructions 2354878 Hannspree HP248WJB LED 60.5 cm (23.8 inch) EEC C (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB A (USB
Description
This text is machine translated.
Features
- Stand, webcam
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










