
Hannspree HP278PJB LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA, DisplayPort, Headphone jack (

Hannspree HP278PJB LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, Headphone jack (3.5 mm);Full HD, Portrait view, Pivoted, Height adjustable, Tiltable, Headphone jack, Built-in speakers, Swivelling, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
ADS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Portrait view
Pivoted
Height adjustable
Tiltable
Headphone jack
Built-in speakers
Swivelling
Pivoted
- Power consumption (standby)
0.32 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
696 mm
- Height
437 mm
- Depth
188 mm
- Weight
5.5 kg
- Dim
(W x H x D) 696 x 437 x 188 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.21 W
- Power consumption (ON)
23.21 W
Documents & Downloads
Datasheet
Datasheet 2354879 Hannspree HP278PJB LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA, DisplayPort, Headphone jack (
User & Safety Instructions
User & Safety Instructions 2354879 Hannspree HP278PJB LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA, DisplayPort, Headphone jack (
Description
Features
- Built-in stereo speakers
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor

















