Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, reinforced tongue with ergonomic tiller handle, the lift-lower drive, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, continuously and fine adjustable lowering speed using the hand lever, with two pump strokes the range increases and the schnell-hub looks up to a load of 150 kg and switches automatically to standard-hub at higher load to schnell-hub by speed-lift hydraulic pump, Roles: steering wheels full rubber, fork rollers nylon, tandem, steering wheels Ø x B = 200 x 50 mm, fork rollers Ø x B = 80 x 70 mm, climbing wheels on the fork tips.
This text is machine translated.