
Number
Highlights & Details
Blade-type fuse, circuit breaker
- Press instead of replace
- With reset button
- 12 to 32 V
Technical specifications
- Factory colour
Blue
- Product type
Standard mini blade-type fuse circuit breaker
- Content
1 pc(s)
- Nominal voltage
12 V
24 V
32 V
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Height
6.2 mm
- Width
20.5 mm
- Length
29.5 mm
Documents & Downloads
Datasheet
Datasheet 2104545 Hansor Circuit Breaker Standard, type 3, Manual Reset, 15A CBE3 Series 15A Standard mini blade-type fuse circuit breaker
User & Safety Instructions
User & Safety Instructions 2104545 Hansor Circuit Breaker Standard, type 3, Manual Reset, 15A CBE3 Series 15A Standard mini blade-type fuse circuit breaker
Conformity certificate
Conformity certificate 2104545 Hansor Circuit Breaker Standard, type 3, Manual Reset, 15A CBE3 Series 15A Standard mini blade-type fuse circuit breaker
Description
This text is machine translated.









