

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
160
5
2.54 mm
THR
Beige
PA
02011602101
1 pc(s)
Copper alloy
02 01 160 2101
20 mΩ;30 mΩ
1010 Ω
Other
160
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
5
2.54 mm
Liquid crystal polymer
0°/180° (horizontal)
Flange
1 A
Datasheet 3002806 HARTING 02011602101 Edge connector (pins) No. of rows 5 1 pc(s)
User & Safety Instructions 3002806 HARTING 02011602101 Edge connector (pins) No. of rows 5 1 pc(s)