
HARTING 09352260401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s)
Number
Technical specifications
- Type
09352260401
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
Customisable
- No. of pins
4P4C
- Nominal voltage
125 V AC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Cut & Clip
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Push-Pull
- Manufacturer part #
09352260401
- Content
1 pc(s)
- Cable Ø (max.)
9.5 mm
- Cable Ø up to
6.5 mm
- Cable Ø range
6.5 - 9.5 mm
- RoHS-compliant
Yes
- Height
50 mm
- Length
150 cm
- Width
100 mm
- Material (details)
Nickel plated die cast zinc.
- Number of pins
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 805973 HARTING 09352260401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s)
Datasheet 805973 HARTING 09352260401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 805973 HARTING 09352260401 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s)
