There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
09 45 545 1569
Connector
8
CAT 6A
RJ45
22
23
Cut & Clip connector
Cut & Clip
RJ45
8 x
42 g
1 pc(s)
Zinc (die-cast)
+ IDC
70 °C
-40 °C
0.32 mm²
0.32 mm²
0.26 mm²
0.26 mm²
Other
Insulation displacement connector
Other
TRUE
TRUE
FALSE
RJ45 8(8)
TRUE
FALSE
IP20
FALSE
Datasheet 3009548 HARTING 09 45 545 1569 09455451569 No. of pins (RJ) 8 1 pc(s)
Datasheet 3009548 HARTING 09 45 545 1569 09455451569 No. of pins (RJ) 8 1 pc(s)
User & Safety Instructions 3009548 HARTING 09 45 545 1569 09455451569 No. of pins (RJ) 8 1 pc(s)