
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 5.45
300
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 5.45 / piece)
€ 545.00
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09651616713 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
9
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09651616713
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09651616713
- Type
pin strip
- Operating current
max: 6.5 A
- Nominal current (details)
6.5 A
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
Documents & Downloads
Datasheet
Datasheet 742362 HARTING 09651616713 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742362 HARTING 09651616713 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
Description
With rest clip, punched soldering connections and dimples in the metal protection collar, requirement stage 2.

