
Number
Highlights & Details
D-SUB built-in pin strip
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
9
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09651617712
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar with dimples
+ snap hook
- Type
09651617712
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 794986 HARTING 09651617712 09651617712 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
Datasheet 794986 HARTING 09651617712 09651617712 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 794986 HARTING 09651617712 09651617712 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
Information
Information 794986 HARTING 09651617712 09651617712 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
Information 794986 HARTING 09651617712 09651617712 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)

