
Highlights & Details
D-SUB 90º angled - Standard Version
- Overall height 3.6 mm
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09661626815
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09661626815
- Type
Connector pin strip
- Operating current
6.5 max. A
- Nominal current (details)
6.5 max. A
- Pitch
2.54 mm
- Casing
Moulded thermoplastic material, glass-fibre reinforced
- Thread
M3
Documents & Downloads
Datasheet
Datasheet 798259 HARTING 09661626815 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
Datasheet 798259 HARTING 09661626815 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 798259 HARTING 09661626815 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
Information
Information 798259 HARTING 09661626815 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
Information 798259 HARTING 09661626815 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)






