
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 10.92
30
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 10.92 / piece)
€ 13.44
-19 %
€ 109.20
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09 67 009 0443 09670090443 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)
- Metallised
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Type
Short locking screws
- Manufacturer part #
09670090443
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
09 67 009 0443
- Material (details)
Plastic
- Pins
9
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742269 HARTING 09 67 009 0443 09670090443 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742269 HARTING 09 67 009 0443 09670090443 D-SUB housing Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)
Description
Metallised plastic. With short locking screws.


