
Number
Highlights & Details
HARTING 09670095615 09670095615 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Standards: DIN 41652, MIL-C-24308, IEC 807, solder connection.
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670095615
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09670095615
- Type
pin strip
- Operating current
6/5 max. A
- Nominal current (details)
6.5 A
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742415 HARTING 09670095615 09670095615 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742415 HARTING 09670095615 09670095615 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

