
Number
Highlights & Details
HARTING 09670095655 09670095655 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
9
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670095655
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- Test voltage
1 kV
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09670095655
- Type
pin strip
- Operating current
max. 7.5 A
- Nominal current (details)
Max. 7.5 A
- Connection
-
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742547 HARTING 09670095655 09670095655 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742547 HARTING 09670095655 09670095655 D-SUB pin strip 180 ° Number of pins: 9 Soldering 1 pc(s)


