
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 8 Piece(s) available
Highlights & Details
HARTING 09 67 015 0443 09670150443 D-SUB housing Number of pins: 15 Plastic, metallised 180 ° Silver 1 pc(s)
- Metallised
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Type
Short locking screws
- Manufacturer part #
09670150443
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
09 67 015 0443
- Material (details)
Plastic
- Pins
15
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741875 HARTING 09 67 015 0443 09670150443 D-SUB housing Number of pins: 15 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741875 HARTING 09 67 015 0443 09670150443 D-SUB housing Number of pins: 15 Plastic, metallised 180 ° Silver 1 pc(s)
Description
Metallised plastic. With short locking screws.


