
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 18.48
30
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 18.48 / piece)
€ 184.80
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09 67 025 0344 09670250344 D-SUB housing Number of pins: 25 Metal 180 ° Silver 1 pc(s)
- Full metal
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Type
Short locking screws
- Manufacturer part #
09670250344
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
09 67 025 0344
- Material (details)
Full metal
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741942 HARTING 09 67 025 0344 09670250344 D-SUB housing Number of pins: 25 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741942 HARTING 09 67 025 0344 09670250344 D-SUB housing Number of pins: 25 Metal 180 ° Silver 1 pc(s)
Description
All metal, with straight cable outlet.


