
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 11.76
30
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 11.76 / piece)
€ 117.60
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09 67 025 0443 09670250443 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)
- Metallised
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Type
Short locking screws
- Manufacturer part #
09670250443
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
09 67 025 0443
- Material (details)
Plastic
- Pins
25
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741889 HARTING 09 67 025 0443 09670250443 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741889 HARTING 09 67 025 0443 09670250443 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)
Description
Metallised plastic. With short locking screws.


