
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 10 Piece(s) available
Highlights & Details
HARTING 09 67 037 0344 09670370344 D-SUB housing Number of pins: 37 Metal 180 ° Silver 1 pc(s)
- Full metal
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
37
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Type
Short locking screws
- Manufacturer part #
09670370344
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
09 67 037 0344
- Material (details)
Full metal
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741955 HARTING 09 67 037 0344 09670370344 D-SUB housing Number of pins: 37 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741955 HARTING 09 67 037 0344 09670370344 D-SUB housing Number of pins: 37 Metal 180 ° Silver 1 pc(s)
Description
All metal, with straight cable outlet.


