
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crimp contact
1
2 A
2 A
B
C
2C
3C
Crimp
PA
09020008484
1 pc(s)
Copper alloy
19.45 mm
1.2 mm
+125 °C
-55 °C
B-C
(W x H) 19.45 mm x 1.2 mm
1000 V
DIN 41612
1
0.0.9 - 0.5 mm²
Yes
Gold plated
-
64
Crimp
Datasheet 749293 HARTING 09020008484 Crimp contact Total number of pins 1 1 pc(s)
User & Safety Instructions 749293 HARTING 09020008484 Crimp contact Total number of pins 1 1 pc(s)