
Number
Highlights & Details
Female connector - Type C
- No. of rows 3
- Content 1 pc(s)
Our service for you
Technical specifications
- Type 9
- Product type
Edge connector (sockets)
- Total no. of pins
32
- Connector type
Edge connector, straight
- Features
+ sleeve
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- DIN standard
DIN 41612
- DIN standard
C
- Pins per row
16
- Connection
Print
- Factory colour
Grey
- Case material
PA (UL 94 V-0)
- Manufacturer part #
09032326825
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94.9 mm
- Height
16.1 mm
- Length
10.5 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 03 232 6825
- Dim
(L x W x H) 10.5 x 94.9 x 16.1 mm
- Configuration
(a+c)
- Nominal voltage
1000 V
- Number of pins
32
- RoHS-compliant
Yes
- Pin length
4,5 mm
- Contact surface
Gold plated
- Material (details)
PBTB to UL 94VO standard
- Type
Har-bus C
- Nominal current (details)
-
Documents & Downloads
Datasheet
Datasheet 800858 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 1 pc(s)
Datasheet 800858 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 800858 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 1 pc(s)
Information
Information 800858 HARTING 09032326825 Edge connector (sockets) Total number of pins 32 No. of rows 3 1 pc(s)



