

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
48
3
2.54 mm
7.62 mm
Soldering
Pebble grey (RAL 7032)
PA
09032426805
1 pc(s)
Copper alloy
09 03 242 6805
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000445 HARTING 09032426805 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000445 HARTING 09032426805 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000445 HARTING 09032426805 Edge connector (sockets) No. of rows 3 1 pc(s)