

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
64
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09032642824
1 pc(s)
Copper alloy
09 03 264 2824
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000458 HARTING 09032642824 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000458 HARTING 09032642824 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000458 HARTING 09032642824 Edge connector (sockets) No. of rows 3 1 pc(s)