

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
64
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09032646823
1 pc(s)
Copper alloy
09 03 264 6823
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 2999468 HARTING 09032646823 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 2999468 HARTING 09032646823 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 2999468 HARTING 09032646823 Edge connector (sockets) No. of rows 3 1 pc(s)