
Number
Highlights & Details
HARTING 09041326921 Edge connector (pins) Total number of pins 32 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
32
- Connector type
Multipole connector, right angle
- Features
+ sleeve
- Connector orientation
Parallel (to the PCB)
- No. of rows
2
- CS
5.08 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
D
- Pins per row
16
- Connection
Print
- Factory colour
Grey
- Case material
PBTB according to UL94V0
- Manufacturer part #
09041326921
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
93.95 mm
- Height
17.72 mm
- Length
10.9 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 04 132 6921
- Dim
(L x W x H) 10.9 x 93.95 x 17.72 mm
- Configuration
(a+c)
- Nominal voltage
1550 V
- Certification marks
DIN 41612
- Number of pins
32
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Type
Angled soldering pin
Documents & Downloads
Datasheet
Datasheet 741574 HARTING 09041326921 Edge connector (pins) Total number of pins 32 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741574 HARTING 09041326921 Edge connector (pins) Total number of pins 32 No. of rows 2 1 pc(s)


