
Number
Highlights & Details
HARTING 09042326831 Edge connector (sockets) Total number of pins 32 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
32
- Connector type
Edge connector, straight
- Features
+ sleeve
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
5.08 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
D
- Pins per row
16
- Connection
Print
- Factory colour
Grey
- Case material
PA
- Manufacturer part #
09042326831
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94.9 mm
- Height
16.1 mm
- Length
10.5 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 04 232 6831
- Dim
(L x W x H) 10.5 x 94.9 x 16.1 mm
- Configuration
(a+c)
- Nominal voltage
1550 V
- Certification marks
DIN 41612
- Number of pins
32
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 741531 HARTING 09042326831 Edge connector (sockets) Total number of pins 32 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741531 HARTING 09042326831 Edge connector (sockets) Total number of pins 32 No. of rows 2 1 pc(s)


