
Number
Highlights & Details
HARTING 09061487901 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
- No. of rows 3
- Content 1 pc(s)
Our service for you
Technical specifications
- Performance level 2
- Product type
Edge connector (pins)
- Total no. of pins
48
- Connector type
Multipole connector, right angle
- Features
+ sleeve
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
5.08 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
F
- Pins per row
16
- Connection
Print
- Factory colour
Grey
- Case material
PBTB according to UL94V0
- Manufacturer part #
09061487901
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
93.9 mm
- Height
22 mm
- Length
14.7 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
0906 1487 901
- Dim
(L x W x H) 14.7 x 93.9 x 22 mm
- Configuration
(z+b+d)
- Nominal voltage
1550 V
- Certification marks
DIN 41612
- Number of pins
48
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Type
Angled soldering pins
- Current load capacity
6 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740675 HARTING 09061487901 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740675 HARTING 09061487901 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
