There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
48
Edge connector, straight
+ sleeve
Perpendicular (to the PCB)
3
5.08 mm
6 A
6 A
F
16
Grey
PBTB according to UL94V0
09062487823
1 pc(s)
Copper alloy
94.8 mm
29.05 mm
14.7 mm
+125 °C
-55 °C
0906 2487 823
(L x W x H) 14.7 x 94.8 x 29.05 mm
(z+b+d)
1550 V
DIN 41612
48
Yes
Gold plated
Soldering
Datasheet 740667 HARTING 09062487823 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
User & Safety Instructions 740667 HARTING 09062487823 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)