
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.75
10
8% = € 0.06
€ 0.69
25
12% = € 0.09
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.75 / piece)
€ 0.75
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09060008481 Crimp contact Total number of pins 1 1 pc(s)
- Content 1 pc(s)
Our service for you
Technical specifications
- Type F
- Product type
Crimp contact
- Total no. of pins
1
- Connector type
Socket
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
D
E
F
MH24+7
FM
2F
F9
- Connection
Crimp
- Factory colour
Grey
- Case material
PA
- Manufacturer part #
09060008481
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
19.45 mm
- Height
3.63 mm
- Length
2.4 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 06 000 8481
26 - 20
- Dim
(L x W x H) 2.4 x 19.45 x 3.63 mm
- Certification marks
DIN 41612
- Number of pins
1
- Cross section
0.14 - 0.56 mm²
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Material (details)
PBTB to UL 94VO standard
- Type
FC 2
- Nominal current (details)
-
- Pins
1
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742513 HARTING 09060008481 Crimp contact Total number of pins 1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742513 HARTING 09060008481 Crimp contact Total number of pins 1 1 pc(s)
Description
Single contact for socket connector type F.
Hints
Attachment for 742487



