
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.80
10
9% = € 0.07
€ 0.73
25
11% = € 0.09
€ 0.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.80 / piece)
€ 0.80
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09060008482 Crimp contact Total number of pins 1 1 pc(s)
- Content 1 pc(s)
Our service for you
Technical specifications
- Type F
- Product type
Crimp contact
- Total no. of pins
1
- Connector type
Socket
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
D
E
F
MH24+7
FM
2F
F9
- Connection
Crimp
- Factory colour
Grey
- Case material
PA
- Manufacturer part #
09060008482
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
20.2 mm
- Height
3.63 mm
- Length
2.65 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 06 000 8482
20 - 16
- Dim
(L x W x H) 2.65 x 20.2 x 3.63 mm
- Certification marks
DIN 41612
- Number of pins
1
- Cross section
0.5 -1.5 mm mm²
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Material (details)
PBTB to UL 94VO standard
- Type
FC 3
- Nominal current (details)
-
- Pins
1
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742526 HARTING 09060008482 Crimp contact Total number of pins 1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742526 HARTING 09060008482 Crimp contact Total number of pins 1 1 pc(s)
Description
Single contact socket for female connector design F.
Hints
Attachment for 742487



