

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
right angle
26
2.54 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09061216981
1 pc(s)
Copper alloy
09 06 121 6981
15 mΩ
1012 Ω
Printed circuit board to cable
Other
26
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3.81 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003498 HARTING 09061216981 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3003498 HARTING 09061216981 Edge connector (pins) 1 pc(s)