
Number
Highlights & Details
HARTING 09062152871 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Type H
- Product type
Edge connector (sockets)
- Total no. of pins
15
- Connector type
Edge connector, straight
- Features
+ sleeve
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
10.16 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- DIN standard
H15
- Connection
Jack connector
- Factory colour
Grey
- Case material
PA
- Manufacturer part #
09062152871
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94.75 mm
- Height
31.01 mm
- Length
14.7 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 06 215 2871
- Dim
(L x W x H) 14.7 x 94.75 x 31.01 mm
- Configuration
(z+d)
- Nominal voltage
3100 V
- Certification marks
DIN 41612
- Number of pins
15
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Material (details)
Moulded thermoplastic material, glass-fibre reinforced, UL 94 V0
- Nominal current (details)
max. 15 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742605 HARTING 09062152871 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742605 HARTING 09062152871 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
